Draper 55865 1/2 Sanding Sheets-Hook & Loop 115x230mm 240 Grit 10Pc

MPN
55865
Brand
Draper
EAN-13
5059482013850
Order Code
92-4671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 99 in stock

This pack of 1/2 sanding sheets (115 x 230mm) of 240 grit are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The heavy-duty E-Weight backing paper makes the sanding sheet more durable - able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding sheets.

The 14 pre-punched 8mm holes improve dust extraction.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most 1/2 sanders with hook and loop including Stock No. 57941.

  • Size: 115 x 230mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing type: Hook and Loop
  • Backing weight: E-Weight
  • Dust extraction: 14 x 8mm holes
Grit Size 240

Reviews

Be the first to submit a review

Trustpilot