Draper 55741 D20 20V Dual Action Sander/Polisher - Bare

MPN
55741
Brand
Draper
EAN-13
5010559557417
Order Code
92-0256
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Features: Part of the D20 series, Variable speed Multi-position front handle, Supplied with a polishing bonnet and hook and loop backing pad, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No Load Speed 0-3500rpm
  • Orbit diameter 2.2mm
  • Pad Size 125mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1kg
Type Polisher
Orbit diameter 2.2mm

Reviews

Be the first to submit a review

Trustpilot