Draper 55375 D20 20V Brushless 1/4" Impact Driver - Bare (180Nm)

MPN
55375
Brand
Draper
EAN-13
5010559553754
Order Code
92-0242
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Features: Part of the D20 series, Brushless motor, Quick - release chuck, Super bright LED worklight, Variable speed control with electronic brake, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Impact Rate 0-3300bpm
  • No load speed 0-2200rpm
  • Max Torque 180Nm
  • Variable speed Yes
  • Quick release chuck 1/4"
  • Batteries Per Item Sold separately
  • Charger Sold separately
  • Supplied in Case No
  • Weight (bare tool) 1.1kg
Type Impact driver
Charger Sold separately

Reviews

Be the first to submit a review

Trustpilot