Draper 55338 D20 20V Brushless Combi Drill - Bare

MPN
55338
Brand
Draper
EAN-13
5010559553389
Order Code
92-0238
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

Features: Part of the D20 series, Brushless motor, 23 torque settings, Metal keyless chuck, Variable speed with electronic brake, LED worklight, Adjustable side handle and depth rod, Batteries and chargers are available separately

  • Battery D20 20V Li-ion
  • Impact Rate 29700bpm
  • No load speed 0-500rpm
  • Max Torque 60Nm
  • Chuck capacity 13mm (1/2")
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Drilling capacity wood 35mm
  • Drilling capacity steel 13mm
  • Supplied in Case No
  • Weight (bare tool) 1.4kg
Type Combi drill

Reviews

Be the first to submit a review

Trustpilot