Draper 54806 1/4 Sanding Sheets, 115 x 150mm, 240 Grit (Pack of 10)

MPN
54806
Brand
Draper
EAN-13
5059482013706
Order Code
92-4650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 159 in stock

This pack of 240 grit, 1/4 sanding sheets (115 x 150mm) are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The sheets are pre-cut to fit 1/4 sanders with clamping function (115 x 105mm).

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most 1/4 sanders with clamping function.

  • Size: 115 x 150mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing weight: E-Weight
Grit Size 240

Reviews

Be the first to submit a review

Trustpilot