Draper 54722 6 Tonne Axle Stands (pair)

MPN
54722
Brand
Draper
EAN-13
5010559547227
Order Code
91-1386
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £141.40 £134.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 138 in stockBack-order availability date - 27/10/2026

Expert Quality, heavy duty manufactured from carbon steel hardened and tempered with hardened steel pin. Display carton.


    Specification:
  • Minimum height: 535mm
  • Maximum height: 870mm
  • Capacity (max. per stand): 6000kg (S.W.L)
  • Capacity (per pair): 12000kg (S.W.L)
Type Axle Stand
Load Capacity 6tonne

Reviews

Be the first to submit a review

Trustpilot