Draper 54635 Trolley Jack with Carry Case, 2 Tonne - 54635

MPN
54635
Brand
Draper
EAN-13
5010559546350
Order Code
92-4642
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 385 in stock

This compact trolley jack is portable and ideal for light duty lifting from 130-330mm.

Quick to assemble and easily operated using the one-piece handle.

It is fitted with rear swivelling castors for manoeuvrability.

There is a safety valve to prevent the jack from overloading.

Supplied inside a robust plastic storage case with carry handle.

  • Capacity: 2 tonnes (2000kg)
  • Minimum Height: 130mm
  • Maximum Height: 330mm
  • Saddle Diameter: 50mm
  • Handle Length: 425mm
  • Chassis Length : 440mm
  • Weight: 8.3kg
Type Trolley Jack
Load Capacity 2tonne

Reviews

Be the first to submit a review

Trustpilot