Draper 53575 Tool Tethering Loop, 110mm, 3kg (Pack of 5)

MPN
53575
Brand
Draper
EAN-13
5059482025334
Order Code
92-4636
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £3.30 £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 291 in stock

These tool tethering loops are made from steel wire and are designed to secure tools and equipment to tool lanyards.

Each has a knurled thread ring and a 3kg capacity.

They can be used in conjunction with the Draper tool lanyard (Stock No. 82474) and wrist strap (Stock No. 03740) which are available separately.

  • Length: 110mm
  • Capacity: 3kg
  • Wire diameter: 1.5mm
  • Thread size: 3.5mm
Thread Size 3.5mm

Reviews

Be the first to submit a review

Trustpilot