Draper 53168 12V Battery Charger, 10A Manufacturers P/N - 53168

MPN
53168
Brand
Draper
EAN-13
5059482005954
Order Code
92-4625
Country of Origin
China
  • Quickly find another product in this range by Dimensions:

    305 x 195 x 110mm 365 x 195 x 110mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 5 weeks


Easy to use microprocessor controlled 12V battery charger.

The mode selection control panel includes battery reconditioning (desulfation), the option to display volts/amps, a charge button and the ability to select the charge rate: 1A, 3A, 5A, and 10A.

There is an LCD screen with easy to read icons.

Rugged design fitted with on-board cord storage and clamp holder.

There are also two USB ports for charging mobile devices.

  • Charge type: Fully automatic smart charge
  • Charge rate: 1A, 3A, 5A and 10A
  • Voltage: 12V
  • Suitable battery types: Pb, GEL, AGM and MF
  • Dimensions: 305 x 195 x 110mm
  • Weight: 2.18kg
Dimensions 305 x 195 x 110mm

Reviews

Be the first to submit a review

Trustpilot