Draper 52589 130mm Electronic Flush Cut Nipper

MPN
52589
Brand
Draper
EAN-13
5010559525898
Order Code
91-2359
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 74 despatched in 3 working days

Carbon steel, hardened and tempered for cutting copper wire up to 1.2mm diameter. Chemically blacked finish with soft grips and limiter feature. Display packed.


Type Flush cut nipper
ESD Safe No
VDE Safe No
Cutting Capacity 1.2mm
Material Carbon steel
Overall Length 130mm

Reviews

Be the first to submit a review

Trustpilot