Draper 48933 8 Piece Soft Grip Screwdriver Set

MPN
48933
Brand
Draper
EAN-13
5010559489336
Order Code
91-2725
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

Chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Soft grip handle with moulded inserts. Display packed in wall mountable storage rack.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


  • 4 plain slot size: 3.2 x 75, 6.0 x 38, 5.0 x 100 and 8.0 x 150mm
  • 1 cross slot: No.1
  • 3 PZ TYPE: No.1 and 2 x No.2
Type Screwdrivers Mixed
Number of Pieces 8
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot