Draper 48198 90mm Polishing Sponge - White

MPN
48198
Brand
Draper
EAN-13
5010559481989
Order Code
91-6320
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

A 90mm polishing sponge for use with the Draper Compact Soft Grip Air Polisher Kit Stock No.47616, 91-6319.


  • Grade: fine
  • Colour: white
  • Size: 90mm
  • Hook and loop fixing
  • Draper type 48198
Colour White
Density Fine
Diameter 90mm

Reviews

Be the first to submit a review

Trustpilot