Draper 43848 Detail Sanding Sheets-Hook & Loop, 140mm, 40 Grit, SSD4 10Pc

MPN
43848
Brand
Draper
EAN-13
5059482005398
Order Code
92-4575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 176 in stock

This pack of 140mm detail sanding sheets have extra perforated tear-off diamonds for increased detail sanding.

Made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding sheets.

The 12 pre-punched 6mm holes improve dust extraction.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most detail sanders with 140mm hook and loop backing pads.

  • Size: 140mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing type: Hook and Loop
  • Backing weight: E-Weight
  • Dust extraction: 12 x 6mm holes
Grit Size 40
Dust extraction 12 x 6mm holes

Reviews

Be the first to submit a review

Trustpilot