Draper 43426 Bi-metal Reciprocating S/Blades-Plaster Cutting 150mm 6tpi 5Pc

MPN
43426
Brand
Draper
EAN-13
5059482022463
Order Code
92-4564
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Teeth Per Inch:

    10tpi 24tpi 6tpi 8––14tpi
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 153 in stock

Pack of five BIM reciprocating saw blades manufactured to a high quality.

For fast, clean curved cutting of plaster.

Compatible with most reciprocating/sabre saw machines with a universal 1/2" connection.

These blades are similar to Bosch S628DF blades.

  • Blade length: 150mm
  • Working length: 100mm
  • Cutting depth: 3––12mm
  • Teeth per inch: 6tpi
  • Connection: 1/2" universal fitment
  • Weight: 0.1kg

Reviews

Be the first to submit a review

Trustpilot