Draper 42496 450g (16 Oz) Hickory Shaft Claw Hammer

MPN
42496
Brand
Draper
EAN-13
5010559424962
Order Code
86-3668
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 169 in stock

A claw hammer with a forged fine-grain, high-carbon steel head correctly hardened, tempered, ground and polished.

Natural straight-grained hickory shaft, sanded and lacquered.


  • Polished face
  • Solid forged head
  • Fine grain high carbon steel correctly hardened and tempered
  • Lacquer coating for rust protection
  • Natural straight grained hickory shaft, sanded and lacquered
  • Weight 450g (16oz.)
  • Draper type 42496, 6213
Type Claw Hammers
Weight 450g
Handle Material Hickory
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot