Draper 41740 Rechargeable LED Bicycle Rear Light

MPN
41740
Brand
Draper
EAN-13
5059482014178
Order Code
92-5854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 296 in stock

USB rechargeable rear light with 1W LED bulb, capable of producing up to 50 lumens. Plastic casing allows for a wide illumination field increasing visibility from a side-on angle. There are six lighting modes: low, medium, high, SOS, SOS rapid and strobe - with memory mode function, so the setting on last use is recalled. Fitted with a 3.8Ah lithium battery, which takes 2 hours to fully charge via the micro USB port providing a run-time of up to 5 hours. IP44 rated. Supplied with micro USB charging cable and 2 x cycle mounting straps and clothing/rucksack mounting clip.
Type Rechargeable Light

Reviews

Be the first to submit a review

Trustpilot