Draper 41737 Trolley Jack Rubber Pad - Large

MPN
41737
Brand
Draper
EAN-13
5010559417377
Order Code
91-7615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.95
10+ £7.04
50+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 156 in stock

Large rubber pad designed to work trolley jacks for use on standard chassis vehicles. Designed to avert damage to the underside of a vehicle. Made from durable and robust rubber. The slotted feature enables the pad to be used on car sills whilst stopping the sills from collapsing under pressure. For use with a saddle diameter of over 65mm.

  • Capacity 2 Tonne (2,000kg)
  • Jack Pad Diameter 65mm (Approx)
  • Jack Pad Height 25mm (Approx)
  • Jack Pad Slot Height 8mm (Approx)
  • Jack Pad Slot Width 15mm (Approx)
Type Trolley Jack
Load Capacity 2tonne

Reviews

Be the first to submit a review

Trustpilot