Draper 41449 80mm x M14 Twist Knot Wire Cup Brush

MPN
41449
Brand
Draper
EAN-13
5010559414499
Order Code
91-6016
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    60mm 80mm 100mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 133 in stock

Manufactured from 0.5mm hardened steel wire. Designed for use with angle grinders. M14 thread. Carton packed.


Type Quick Disconnects
Material Steel wire
Diameter 80mm
Shank Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot