Draper 41444 80mm x M14 Crimped Wire Cup Brush

MPN
41444
Brand
Draper
EAN-13
5010559414444
Order Code
91-6019
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    60mm 80mm 100mm 125mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

A crimped wire cup brush designed for use with an angle grinder with an M14 thread.


  • Diameter: 80mm
  • Manufactured from 0.3mm hardened brassed steel wire
  • Draper type 41444
Type Wire Cup Brush
Material Brassed Steel Wire
Diameter 80mm
Shank Diameter 14mm

Reviews

Be the first to submit a review

Trustpilot