Draper 41441 75mm Wire Cup Brush with M10 Thread

MPN
41441
Brand
Draper
EAN-13
5010559414413
Order Code
91-6013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Manufactured from 0.3mm hardened brassed steel wire. Designed for use with angle grinders. The unique rounded edges of the cup prevent the wires breaking whilst in use and thereby prolong the life of the brush and enhance performance. Display packed.


Material Brassed Steel Wire
Diameter 75mm
Shank Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot