Draper 41431 40mm Wire Cup Brush

MPN
41431
Brand
Draper
EAN-13
5010559414314
Order Code
91-6003
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.95 £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 43 in stock

A wire cup brush with brassed crimped steel wire.


  • Diameter: 40mm
  • 6mm diameter shank for use with power tools
  • Draper type 41431
Type Cup
Material Brassed Steel Wire
Diameter 40mm
Size 40mm

Reviews

Be the first to submit a review

Trustpilot