Easter Opening Hours and Delivery Dates here

Draper 38012 260mm Metal Cutting Horizontal Bandsaw (1100W)

Order Code:

92-0121

Brand: Draper MPN: 38012 EAN-13: 5010559380121

Discontinued


An outstanding metal cutting bandsaw, engineered specifically for daily use in fabrication workshops and garages, boasts a powerful 1100W motor which effortlessly cuts through ferrous/non - ferrous metal, alloy tubes, bars and profiles. Benefiting from adjustable bearing mounted blade guides for added accuracy. Fitted with electronic control system, hydraulic lifting arm and vice. Carton packed and delivered on pallet.

  • Motor input 1100W
  • Motor type Induction
  • Round Cutting capacity 220mm
  • Rectangular cutting capacity 260 x 110mm
  • Blade length 2460mm
  • Dimensions (L x W x H) 1500 x 720 x 1500mm
  • Height to bed 610mm
  • Height to table 860mm
  • Speed 72Mtr/Min
  • Weight 264kg
Type Bandsaw
Height to bed 610mm
Motor input 1100W
Speed 72Mtr/Min

Trustpilot