Draper 37783 Wet and Dry Sanding Sheets, 230 x 280mm, 400 Grit (Pack of 10)

MPN
37783
Brand
Draper
EAN-13
5059482022180
Order Code
92-4524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 265 in stock

These 230 x 280mm wet and dry sanding sheets (400 grit) are waterproof and designed to minimise clogging.

They are made from latex backed silicon carbide, that is resin bonded for a more aggressive cut via advanced electrostatic coating process which improves efficiency.

The C-Weight backing paper makes them pliable and strong - able to be used in folded and flat areas.

Ideal for automotive sanding, sanding wood furniture and finishing wood and metal.

Suitable for hand sanding and compatible with most hand sanding blocks.

  • Size: 230 x 280mm
  • Material: Silicon carbide
  • Backing type: 15% Latex
  • Backing weight: C-weight

Reviews

Be the first to submit a review

Trustpilot