Draper 37608 Polycarbide Strip Disc, 115mm, 22.23mm, 180 Grit, Purple

MPN
37608
Brand
Draper
EAN-13
5059482021633
Order Code
92-4516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 91 in stock

This polycarbide strip disc is made from purple silicon carbide, which is stronger and more rigid than other abrasive materials making it better suited for tougher jobs and faster stock removal.

Ideal for general cleaning applications, rust and paint removal, and surface preparation whilst reducing damage to the workpiece.

Compatible with 115mm angle grinders including Stock No. 56488.

  • Diameter: 115mm
  • Bore: 22.23mm
  • Grit: 180G
  • Material: Purple Silicon Carbide
  • Speed: 60m/s
  • Max. rpm: 9970rpm
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80

Reviews

Be the first to submit a review

Trustpilot