Draper 37317 Pocket Analogue Multimeter

MPN
37317
Brand
Draper
EAN-13
5010559373178
Order Code
91-4061
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock10 due on 24/11/2026


Handy pocket analogue multimeter for use in electrical and automotive applications. Complies with IEC61010 Specifications.


  • Measures AC and DC Voltage
  • Measures DC current
  • Measures resistance
  • 16 position rotary function and range selector
  • Recessed input terminals
  • Test probes and lead included
  • Battery check facility
  • Specification:
  • DC voltage: 2.5, 10, 50, 250, 500V (acc. ±5% of full scale)
  • AC voltage: 10, 50, 250, 500V (acc. ±5% of full scale)
  • DC current: 500uA, 10mA, 250mA (acc. ±5% of full scale)
  • Resistance - ohms: x10, x1K (acc. ±5%)
  • Size: 64 x 100 x 35mm
  • Battery: 1 x AA (not supplied)
Type Analogue multimeter
AC Voltage Max 500V
DC Voltage Max 500V
DC Current 0.25A
Display Type Analogue
Measures AC and DC Voltage
Size 64 x 100 x 35mm

Reviews

Be the first to submit a review

Trustpilot