Draper 36092 210mm Straight Head Centre Cut Mini Cutter

MPN
36092
Brand
Draper
EAN-13
5010559360925
Order Code
91-2419
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 272 in stock

Forged centre cut tool steel jaws hardened, tempered and chemically blacked with carbon steel plate handles. Cuts high tensile steel up to 1.5mm, mild steel up to 3.5mm max., and soft materials, ie. copper, aluminium up to 5mm max. Display packed.


Type Mini cutter
ESD Safe No
Length 210mm
VDE Safe No
Cutting Capacity 5mm
For Use With Steel wire

Reviews

Be the first to submit a review

Trustpilot