Draper 35881 Vacuum and Pressure Test Kit (5 Piece)

MPN
35881
Brand
Draper
EAN-13
5010559358816
Order Code
91-9454
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

Compatible with all petrol engines. Suitable for fault finding, including air leaks, incorrect valve timing, low turbo boost pressure, engine misfires, low engine compression, advanced/retarded ignition, air/fuel ratio, balancing carburettors and fuel economy. The dual reading pressure gauge 0 - 10psi/0 - 0.7bar is fitted with a heavy duty rubber protector. Supplied in a plastic storage case.

  • Contents:
  • 1x 63mm Diameter gauge
  • 1x 400mm Flexible hose
  • 1x Stepped adaptor
  • 1x Straight adaptor
  • 1x T - piece adaptor
Type Vacuum Testers
Capacity N/A

Reviews

Be the first to submit a review

Trustpilot