Draper 35878 Diesel Compression Test Kit (12 piece)

MPN
35878
Brand
Draper
EAN-13
5010559358786
Order Code
91-9443
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 54 in stock

Compatible with direct and indirect fuel injection systems. The dual reading pressure gauge 0 - 1000psi/0 - 70bar is fitted with a heavy duty rubber protector. Anti - kink coil attached to either end of the flexible hose to increase durability. Fitted with a spring - loaded pressure relief valve and integrated Schrader one - way valve system. Supplied in a plastic storage case.

  • Contents:
  • 1x 63mm Diameter gauge
  • 1x 380mm Flexible hose
  • 1x Clamping bracket
  • 1x Right angled hose adaptor
  • 2x Non - threaded dummy glow plugs
  • 7x Dummy glow plugs
  • 1x Assortment of sealing washers
Type Compression Tester

Reviews

Be the first to submit a review

Trustpilot