Draper 33651 1/2" Bench Morticer (370W)

MPN
33651
Brand
Draper
EAN-13
5010559336517
Order Code
92-0155
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £245.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 8 in stockBack-order availability date - 07/11/2026

For general workshop use. Fully adjustable fence and workpiece holder. Powerful induction motor provides a morticing capacity of 1/2". Supplied with depth stop, work clamp, 3 piece chisel set (1/4", 3/8", 1/2"), chisel reducing adaptors, chuck and key. Display carton.

  • Speed 1400r/min
  • Chisel capacity 12.7mm (1/2")
  • Chuck capacity 13mm
  • Chisel stroke (max.) 76mm
  • Clamping height (max.) 90mm
  • Fence to chisel centre 84mm
  • Table size 150 x 340mm
  • Base size 190 x 255mm
  • Weight 27kg
Voltage 240V
Type Morticer
Chuck Size 13mm
Base size 190 x 255mm

Reviews

Be the first to submit a review

Trustpilot