Draper 32610 Soft Grip Screwdriver Set (5 Piece)

MPN
32610
Brand
Draper
EAN-13
5010559326105
Order Code
91-7581
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 138 in stock

Screwdriver set, made with chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Fitted with soft grip handles and moulded inserts for added user comfort.

  • Contents:
  • 3 x Plain slot 3.2 x 75, 5.0 x 100 and 8.0 x 150mm
  • 1 x Cross slot No.2 x 100mm
  • 1 x PZ Type No.2 x 100mm
Type Screwdrivers Mixed
Number of Pieces 5
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot