Draper 31479 Aluminium and Steel Trolley Jack (2.5 tonne)

MPN
31479
Brand
Draper
EAN-13
5010559314799
Order Code
91-9696
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 43 in stock

Low entry professional jack ideal for sports and custom vehicles with a reduced clearance height. Powerful twin piston 'quick - lift' feature. Knurled handle enhances grip. Heavy - duty Aluminium and Steel chassis improves strength and keeps the weight to a Minimum. Large saddle aids positioning, integrated rubber saddle pad provides added protection to the vehicle. Supplied with a two piece handle and EVA foam bumper to protect vehicle panels.

  • Capacity 2.5 Tonne (2,500kg)
  • Minimum Height 102mm
  • Maximum Height 465mm
  • Saddle Diameter 120mm
  • Handle Length 1,150mm
  • Chassis Length 726mm
  • Nett Weight 28.5kg
Type Trolley Jack
Load Capacity 2.5tonne
Capacity 2.5 Tonne (2,500kg)

Reviews

Be the first to submit a review

Trustpilot