Draper 31242 Aluminium Trolley Jack (1.25 tonne)

MPN
31242
Brand
Draper
EAN-13
5010559312429
Order Code
91-9697
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 17 in stock

Low entry professional jack ideal for sports and custom vehicles with a reduced clearance height. Powerful single piston 'quick - lift' feature. Heavy - duty Aluminium chassis enhances the strength and keeps the weight to a Minimum. Large saddle aids positioning, integrated rubber saddle pad provides added protection to the vehicle. Supplied with a two piece handle and EVA foam bumper to protect vehicle panels.

  • Capacity 1.25 Tonne (1,250kg)
  • Minimum Height 85mm
  • Maximum Height 370mm
  • Saddle Diameter 100mm
  • Handle Length 930mm
  • Chassis Length 620mm
  • Nett Weight 13kg
Type Trolley Jack
Load Capacity 1.25tonne
Capacity 1.25 Tonne (1,250kg)
Handle Length 930mm

Reviews

Be the first to submit a review

Trustpilot