Draper 30771 Replacement Connector for (91-6467) 30586 Air Line Inflator

MPN
30771
Brand
Draper
EAN-13
5010559307715
Order Code
91-6469
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

The Draper Replacement Connector for (91-6467) 30586 Air Line Inflator is suitable for use on garage forecourts and tyre fitting bays.


    Specification:
  • Pressure range: 0-9.7 bar/0-140psi
  • Air supply pressure: min. 6.9 bar/100psi>; max. 13.8 bar/200psi
  • Supply inlet: 1/4" BSP taper (F)
  • Hose length: 0.5M (approx.)
Type Replacement connector
Connector 1/4" (6,3 mm)

Reviews

Be the first to submit a review

Trustpilot