Draper 29070 Aluminium Torpedo Spirit Level, 230mm

MPN
29070
Brand
Draper
EAN-13
5059482075292
Order Code
92-5710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

This magnetic torpedo spirit level is made of die-cast aluminium and features three vials - 45°, 90° and 180° angles. The underside has a v-groove for leveling pipework and a magnetic stripped surface. For added protection there is a rubber surround to reduce shock when dropped. Convenient hang holes for storage. The accuracy of the level is 1mm in a standard working position.

Type Spirit Level
Length 230mm

Reviews

Be the first to submit a review

Trustpilot