Draper 28814 12V 200W DC-AC Inverter

MPN
28814
Brand
Draper
EAN-13
5010559288144
Order Code
91-9660
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.50
10+ £55.14
100+ £54.71
500+ £54.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

Takes 12V DC from a vehicle's battery and converts it to 230V AC. Used with appliances that have 3 pin UK - type plugs. Fitted with a USB port for charging mobile devices this makes the chargers flexibility ideal for use in caravans, boats, HGVs etc. For safeguarding appliances, the unit is fitted with an overload alarm and reverse polarity protection. Display packed.

  • Input voltage 12V DC
  • Output wattage 200W continuous power
  • Max wattage 400W (peak power)
  • Output voltage 230V AC
  • Wave form modified sine
Power Rating 200W
Maximum Input Volage 12V DC
Output Voltage 230V AC
Type Inverters

Reviews

Be the first to submit a review

Trustpilot