Draper 28497 Low Profile Trolley Jack, 2 Tonne - 28497

MPN
28497
Brand
Draper
EAN-13
5059482047206
Order Code
92-4472
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 93 in stock

This low profile trolley jack is designed for domestic and light-duty commercial use and enables the elevation of vehicles of up to 2 tonnes to heights between 85 and 430mm.

The trolley jack has a twin piston pump for fast lifting and an integrated rubber saddle pad to prevent damage to the underside of the vehicle.

It is fitted with rear-swivelling, hard-wearing nylon wheels to give quiet and smooth operation and prevent damage to garage and workshop floors.

  • Capacity: 2 Tonne
  • Saddle diameter: 100mm
  • Handle length: 1,000mm
  • Chassis length: 575mm
  • Weight: 23.5kg
  • Min height: 85mm
  • Max height: 430mm
Type Trolley Jack
Load Capacity 2tonne
Capacity 2tonne

Reviews

Be the first to submit a review

Trustpilot