Draper 28369 Inline Water Trap and Filter Manufacturers P/N - 28369

MPN
28369
Brand
Draper
EAN-13
5059482046629
Order Code
92-4460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

This inline water trap and filter is for use with spray guns.

It fits the airline or directly onto a spray gun to prevent water contaminating paintwork.

It is compact, lightweight and easy to install and maintain.

Fitted with a standard 1/4" BSP thread.

  • Rated pressure: 8bar
  • Maximum pressure: 10bar
  • Connector size: 1/4" BSP
  • Weight: 9g
Connector Size 1/4" BSP

Reviews

Be the first to submit a review

Trustpilot