Draper 28357 Air Tool Kit, 1/4" BSP (5 Piece) Manufacturers P/N - 28357

MPN
28357
Brand
Draper
EAN-13
5059482046575
Order Code
92-4453
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.55 £26.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 384 in stock

This multi-application air tool kit includes a solution for spraying, inflating and cleaning.

Made from lightweight aluminium.

Complete with 5m flexible recoil air hose.

The air inflator has a fitted pressure gauge and comes with a 360mm flexible rubber air hose and clip on valve connector.

The gravity fed spray gun has a 500ml capacity pot.

There is an air blow gun offering an operating pressure of 116psi.

The paraffin/washing spray gun comes with a 900ml capacity pot.

  • Air inlet: 1/4" BSP
  • Operating air pressure: 0-116psi (except gravity fed spray - 50-60psi)
  • Recoil air hose length: 5m
  • Capacity: 900ml (paraffin/washing spray) and 500ml (gravity spray)

Reviews

Be the first to submit a review

Trustpilot