Draper 28340 Smart Wireless Rechargeable Headband-USB Charging Cable BK 1 Size

MPN
28340
Brand
Draper
EAN-13
5059482046506
Order Code
92-4448
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.00 £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 571 in stock

This smart headband has a built-in wireless headset and microphone, for listening to music and making telephone calls.

It connects to a smartphone or other device using Bluetooth up to a distance of 10m.

Fully charged, the headband offers up to 10 hours of handsfree calls and music playback.

It is easy to operate featuring button controls for power on/off, volume control and previous/next song.

The headband is stretchy, warm and comfortable to wear.

Ideal for work, running and other outdoor leisure pursuits.

It can be plugged directly into any standard USB port for recharging, for example in a car, laptop or portable power bank.

Supports Android and iOS voice assistant.

Available as one size.

Machine washable.

Supplied with USB charging cable.

  • Power source: Rechargeable Lithium-ion (USB cable supplied)
  • Rated voltage: 3.7V/200mAh
  • Bluetooth version: 5.0
  • Wireless connection range: 10m
  • Maximum playback time: 8-10 hours
  • Charging time: 2 hours
Bluetooth Version 5.0

Reviews

Be the first to submit a review

Trustpilot