Draper 27634 Trolley Jack (2 tonne)

MPN
27634
Brand
Draper
EAN-13
5010559276349
Order Code
91-9699
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 193 in stock

Heavy-duty, short chassis jack. Portable and compact design for easy storage. Large saddle aids positioning. Rear swiveling steel castors increases maneuverability. Safety valve prevents the jack from overloading. Supplied with a one piece handle.

  • Capacity 2 Tonne (2,000kg)
  • Minimum Height 130mm
  • Maximum Height 330mm
  • Saddle Diameter 47mm
  • Handle Length 425mm
  • Chassis Length 440mm
  • Nett Weight 8.3kg
Type Trolley Jack
Load Capacity 2tonne
Handle Length 425mm

Reviews

Be the first to submit a review

Trustpilot