Draper 26780 Air Bottle Jack, 20 Tonne

MPN
26780
Brand
Draper
EAN-13
5059482073045
Order Code
92-5641
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 17 in stockBack-order availability date - 09/09/2026

This air bottle jack can effortlessly handle heavy loads up to 20 tonnes. It has a minimum height of 245mm and a maximum height of 474mm, making it versatile and suitable for various lifting needs. The extendable screw reaches up to 80mm, allowing for precise adjustments. You can connect the air compressor for pneumatic lifting and control it by using the air valve, which makes heavy lifting effortless and improves work efficiency. The bottle jack can also be operated hydraulically by hand using the two-piece handle for extra versatility. It is built with a robust welded base and reservoir to improve strength and minimise leaks. Additionally, there is a built-in safety valve to prevent overloading. The jack also features an integrated carry handle for easy transportation and storage.
Type Air Bottle Jack
Load Capacity 20tonne

Reviews

Be the first to submit a review

Trustpilot