Draper 26465 TCT Construction Circular Saw Blade, 250 x 30mm, 24T

MPN
26465
Brand
Draper
EAN-13
5059482012778
Order Code
92-4348
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Max. speed:

    5,300rpm 6,200rpm
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

This Tungsten Carbide-Tipped (TCT) construction circular saw blade is hardened and tempered to ensure a long life.

High-quality precision-ground carbide teeth make the blade robust and it has a general purpose thin kerf for rapid cutting.

Designed for use on hardwood, softwood, MDF, chipboard, composites and wood with nails.

Compatible with most 250mm circular saws with a 30mm bore.

EN847-1 Standard.

  • Material: Steel with TCT teeth
  • Diameter: 250mm
  • Bore: 30mm
  • Kerf: 3.0mm
  • Grind angle: Alternate Top Bevel
  • Rake angle: 10°
  • Max. speed: 5,300rpm
  • Weight: 0.670kg
Kerf 3.0mm
Max. speed 5,300rpm

Reviews

Be the first to submit a review

Trustpilot