Draper 24974 6L Oil-Free Air Compressor (1.1kW)

MPN
24974
Brand
Draper
EAN-13
5010559249749
Order Code
91-9902
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock1 due on 08/10/2026

Features: Power and portability, Motor emits no fumes, Can be transported on its side, Longer maintenance free life, Pressure switch, pressure regulator and pressure gauge, Quick euro coupling outlet

  • Tank Size 6L
  • Motor 1.1kw (1.5HP)
  • Air displacement 6.0cfm (169L/min)
  • Free air delivered (FAD) 3.46cfm (98L/min)
  • Input current 13A
  • Speed 2850rpm
  • Maximum pressure 116psi (8bar)
  • Dimensions 485 x 275 x 550xmm
  • Weight 14kg
Type Air Compressor
Capacity 6L
Dimension 485 x 275 x 550xmm
Dimensions 485 x 275 x 550xmm

Reviews

Be the first to submit a review

Trustpilot