Draper 24805 150mm 75mm Capacity Speed Clamp

MPN
24805
Brand
Draper
EAN-13
5010559248056
Order Code
86-5085
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

A one-hand operated clamp from Draper that leaves your other hand free to adjust the work being clamped, etc.


  • Versatile, easy and quick to use
  • Ideal for clamping and holding all kinds of objects in the workshop
  • Maximum jaw opening 150mm
  • Throat depth 75mm
Type Clamp
Jaw Capacity 75mm
Length 150mm
Throat depth 75mm

Reviews

Be the first to submit a review

Trustpilot