Draper 24258 LED Rechargeable Pocket Torch 3x 8W, 1800 Lumens, with USB-C Cable

MPN
24258
Brand
Draper
EAN-13
5059482072383
Order Code
92-4316
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 125 in stock

The high-power flashlight can produce 1,800 Lumens and offers three brightness settings to choose from - high, medium, and low.

It also has the option to enter a 2,000 Lumens high-power mode by holding down the button.

Additionally, it features two other light modes - flash and SOS.

This compact torch is made from durable aluminum and can survive a 1.5m drop.

It is powered by a rechargeable lithium-ion battery and includes a USB port for easy charging using the supplied USB-C cable.

Furthermore, there is an LED indicator to show the charging status.

The torch is fitted with a pocket clip and comes with a wrist strap for easy portability.

  • Light type: LED
  • Wattage: 3 x 8W
  • Brightness: 1,800 Lumens
  • Power source: Rechargeable Li-ion battery (USB-C cable supplied)
  • Run time: 1-10 hours
  • Charge time: 2 hours
  • Rating: IPX4
  • Dimensions: 30 x 30 x 75mm
  • Weight: 94g
Wattage 3 x 8W
Brightness 1,800 Lumens
Dimensions 30 x 30 x 75mm

Reviews

Be the first to submit a review

Trustpilot