Draper 23942 COB LED Rechargeable Work Light and Power Bank + Clamp 10W 1000Lm

MPN
23942
Brand
Draper
EAN-13
5059482071867
Order Code
92-5563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 145 in stock

This rechargeable work light features a clamp and an adjustable magnetic base that rotates through 180°. Its head swivels 270° to direct the beam as needed, and it also has a hanging hook for added hands-free convenience. The light offers three brightness settings - low, medium and high and can also be used as a power bank to charge mobile devices on the go. It is powered by a rechargeable lithium-ion battery and comes with a USB port for easy charging using the provided USB-C cable. Additionally, it includes an LED indicator to display the charging status.
Type Rechargeable Light

Reviews

Be the first to submit a review

Trustpilot