Draper 23847 COB XPG Rechargeable Work Light and Powerbank 10W 1000Lm

MPN
23847
Brand
Draper
EAN-13
5059482071836
Order Code
92-5555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 183 in stock

This rechargeable work light has an additional spotlight and can also be used as a power bank to charge mobile devices while on the go. It is highly versatile and comes with an adjustable stand that can rotate 360°. Additionally, it features strong mounting magnets in the base and hanging hooks for hands-free use. The work light has four brightness settings - 25%, 50%, 75%, and 100%, and the CCT (Correlated Color Temperature) can be adjusted between 2,700-6,500K. It is powered by a rechargeable lithium-ion battery and includes a USB port for easy charging using the provided USB-C cable. Furthermore, it has an LED indicator to display the battery capacity and charging status. Constructed from durable plastic, it is designed to withstand a 1m drop.
Type Rechargeable Light

Reviews

Be the first to submit a review

Trustpilot