Draper 23630 7.4V Compact Digital Air Compressor

MPN
23630
Brand
Draper
EAN-13
5059482071072
Order Code
92-5541
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    7.4V 12V
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £52.32 £45.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 188 in stock

This portable air compressor features a large digital LED gauge that shows pressure in PSI, BAR, and KPA. It has four preset inflation modes for car, motorbike, bicycle, and ball, as well as a manual mode for setting custom pressure values. The compressor is suitable for inflating most vehicle tyres, including cars, bicycles, motorcycles, light commercial vehicles, and 4x4s. It comes with an accessory kit containing an air hose and inflation nozzles, making it useful for inflating airbeds, paddling pools, and footballs. Additionally, it features an integrated LED torch with constant beam, slow flashing/SOS, and fast flashing/strobe modes. The compressor is powered by a lithium-ion battery and can be recharged in 2 hours using the provided USB-C cable. It is conveniently sized for portability and comes with a canvas storage bag for keeping all the components together.
Type Mini Air Compressors
Voltage 7.4V

Reviews

Be the first to submit a review

Trustpilot