Draper 23245 1000W DC-AC Inverter

MPN
23245
Brand
Draper
EAN-13
5010559232451
Order Code
91-9658
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 81 in stock

Converts 12V DC to 230V AC and has reverse polarity protection. Designed to be hard wired into 12V supply. Fitted with a USB port for charging mobile phones and MP3 players etc. 1000W continuous power (2000W peak power) ideal for use in caravans, boats, HGVs etc. for appliances that use mains voltage. Has two standard three pin plug sockets, on/off switch with LED power indicator, cooling fan and overload shutdown/alarm. Base fixing facility for permanent use. Display packed.

  • Input voltage 12V DC
  • Output wattage 1000W continuous power
  • Max wattage 2000W (peak power)
  • Output voltage 230V AC
  • Wave form modified sine
Number of Outputs 2
Power Rating 1000W
Maximum Input Volage 12V DC
Output Voltage 230V AC
Type Inverters

Reviews

Be the first to submit a review

Trustpilot