Draper 22272 8mm Thread 3/8 Sq. Dr. Thin Wall Hi-Torq® 12P Spark Plug Socket

MPN
22272
Brand
Draper
EAN-13
5010559222728
Order Code
91-8577
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 205 in stock

8mm thread (14mm socket) thin wall 12 point spark plug socket with rubber insert for plug protection and retention. Suitable for use with most Citroën vehicles, Peugeot 207, 307, Renault 1.2 16v, BMW, BMW Mini and Mercedes with limited clearance. Chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Socket length 65mm. Display packed.

Type Spark Plug Tools and Wrenches

Reviews

Be the first to submit a review

Trustpilot